Connector Cap (Cover), Locking For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924141-1

DigiKey Part Number
17-1924141-1-ND
Manufacturer
Manufacturer Product Number
1924141-1
Description
SHIELD, 26P GENY, HAND MATE CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Locking For
Datasheet
 Datasheet
EDA/CAD Models
1924141-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Cap (Cover), Locking
Series
Number of Positions
26
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,84000 Kč49,84 Kč
1042,29500 Kč422,95 Kč
2539,63360 Kč990,84 Kč
5037,74020 Kč1 887,01 Kč
10035,93820 Kč3 593,82 Kč
25033,68664 Kč8 421,66 Kč
50032,07868 Kč16 039,34 Kč
1 00030,54789 Kč30 547,89 Kč
3 00028,27088 Kč84 812,64 Kč
Manufacturers Standard Package
Unit Price without VAT:49,84000 Kč
Unit Price with VAT:60,30640 Kč