36 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Rectangular Housing Connector Receptacle Black
2138731-1
2138731-1

2138731-1

DigiKey Part Number
2138731-1-ND
Manufacturer
Manufacturer Product Number
2138731-1
Description
36P UNSEALED HYBRID PLUG ASSEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2138731-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Lever Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
2481,77958 Kč1 962,71 Kč
4877,87354 Kč3 737,93 Kč
7275,67653 Kč5 448,71 Kč
12072,99600 Kč8 759,52 Kč
26469,04515 Kč18 227,92 Kč
50465,96710 Kč33 247,42 Kč
1 00862,82058 Kč63 323,14 Kč
2 52058,89213 Kč148 408,17 Kč
Manufacturers Standard Package
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč