



2098622-1 | |
|---|---|
DigiKey Part Number | A128415-ND |
Manufacturer | |
Manufacturer Product Number | 2098622-1 |
Description | 36P UNSEALED HYBRID WIRE DRESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2098622-1 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 36 |
Packaging Bulk | Features Right Angle Cable Exit |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 25 | 26,86200 Kč | 671,55 Kč |
| 50 | 25,57720 Kč | 1 278,86 Kč |
| 100 | 24,35710 Kč | 2 435,71 Kč |
| 250 | 22,83008 Kč | 5 707,52 Kč |
| 500 | 21,73978 Kč | 10 869,89 Kč |
| 1 000 | 20,70200 Kč | 20 702,00 Kč |
| 2 500 | 19,40646 Kč | 48 516,15 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |


