Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924955-1

DigiKey Part Number
17-1924955-1TR-ND - Tape & Reel (TR)
17-1924955-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1924955-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
EDA/CAD Models
1924955-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped, Lubricated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,67100 Kč36,71 Kč
253,43680 Kč85,92 Kč
503,27440 Kč163,72 Kč
1003,11790 Kč311,79 Kč
2502,92312 Kč730,78 Kč
5002,78296 Kč1 391,48 Kč
1 0002,64990 Kč2 649,90 Kč
2 5002,48381 Kč6 209,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,34441 Kč17 583,08 Kč
15 0002,23251 Kč33 487,65 Kč
22 5002,16957 Kč48 815,33 Kč
37 5002,09280 Kč78 480,00 Kč
52 5002,04372 Kč107 295,30 Kč
75 0001,99299 Kč149 474,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč