
2288276-1 | |
|---|---|
DigiKey Part Number | 17-2288276-1-ND |
Manufacturer | |
Manufacturer Product Number | 2288276-1 |
Description | ASSY,PLUG,USCAR,GENY,20P,KEY A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2288276-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 25 | 73,76160 Kč | 1 844,04 Kč |
| 50 | 70,23420 Kč | 3 511,71 Kč |
| 100 | 66,88070 Kč | 6 688,07 Kč |
| 360 | 61,10125 Kč | 21 996,45 Kč |
| 720 | 58,18604 Kč | 41 893,95 Kč |
| 1 080 | 56,54625 Kč | 61 069,95 Kč |
| 2 520 | 53,26809 Kč | 134 235,59 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |




