12 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm)
1565894-1
1565894-1

1565894-1

DigiKey Part Number
A126036-ND
Manufacturer
Manufacturer Product Number
1565894-1
Description
CONN RCPT HSG 12POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1565894-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
IDC
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 80°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,24000 Kč38,24 Kč
1032,54400 Kč325,44 Kč
2530,50320 Kč762,58 Kč
5029,04680 Kč1 452,34 Kč
10027,65910 Kč2 765,91 Kč
30025,59410 Kč7 678,23 Kč
50024,68744 Kč12 343,72 Kč
1 00023,50920 Kč23 509,20 Kč
2 50022,03804 Kč55 095,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,24000 Kč
Unit Price with VAT:46,27040 Kč