
1376103-1 | |
|---|---|
DigiKey Part Number | 1376103-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376103-1 |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1376103-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Insulation Material Polybutylene Terephthalate (PBT) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Male Pin | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 41,54400 Kč | 415,44 Kč |
| 25 | 38,94120 Kč | 973,53 Kč |
| 50 | 37,08100 Kč | 1 854,05 Kč |
| 100 | 35,30840 Kč | 3 530,84 Kč |
| 300 | 32,67293 Kč | 9 801,88 Kč |
| 500 | 31,51558 Kč | 15 757,79 Kč |
| 1 000 | 30,01190 Kč | 30 011,90 Kč |
| 2 500 | 28,13390 Kč | 70 334,75 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |








