Connector Cap (Cover), Locking For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924337-1

DigiKey Part Number
17-1924337-1-ND
Manufacturer
Manufacturer Product Number
1924337-1
Description
SHIELD ASSEMBLY, 54 POSN, 0.64MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Locking For
Datasheet
 Datasheet
EDA/CAD Models
1924337-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Locking
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
54
Series
Features
Right Angle Cable Exit
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,39000 Kč533,90 Kč
2550,03640 Kč1 250,91 Kč
5047,64240 Kč2 382,12 Kč
10045,36700 Kč4 536,70 Kč
25042,52520 Kč10 631,30 Kč
50040,49554 Kč20 247,77 Kč
1 00038,56328 Kč38 563,28 Kč
2 50036,15076 Kč90 376,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč