Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924955-2

DigiKey Part Number
17-1924955-2TR-ND - Tape & Reel (TR)
17-1924955-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1924955-2
Description
CONTACT,FEMALE0.64,18AWG,UNSEALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
EDA/CAD Models
1924955-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped, Lubricated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,87700 Kč18,77 Kč
251,76040 Kč44,01 Kč
501,67260 Kč83,63 Kč
1001,59130 Kč159,13 Kč
2501,49240 Kč373,10 Kč
5001,42068 Kč710,34 Kč
1 0001,35269 Kč1 352,69 Kč
2 5001,26793 Kč3 169,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,19672 Kč8 975,40 Kč
15 0001,13956 Kč17 093,40 Kč
22 5001,10741 Kč24 916,72 Kč
37 5001,06821 Kč40 057,88 Kč
52 5001,04315 Kč54 765,38 Kč
75 0001,01723 Kč76 292,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč