



1-929170-4 | |
|---|---|
DigiKey Part Number | A128320-ND |
Manufacturer | |
Manufacturer Product Number | 1-929170-4 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929170-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 936119-1 | TE Connectivity AMP Connectors | 1 784 | 936119-1-ND | 27,74000 Kč | Parametric Equivalent |
| 936119-2 | TE Connectivity AMP Connectors | 5 734 | 936119-2-ND | 27,74000 Kč | Parametric Equivalent |
| MX80E04SZ1A | JAE Electronics | 227 | 670-MX80E04SZ1A-ND | 104,28000 Kč | Parametric Equivalent |
| MX81A004SF1 | JAE Electronics | 1 757 | 670-MX81A004SF1-ND | 12,51000 Kč | Parametric Equivalent |
| MX81A004SF2 | JAE Electronics | 854 | 670-MX81A004SF2-ND | 13,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,51200 Kč | 115,12 Kč |
| 25 | 10,78640 Kč | 269,66 Kč |
| 50 | 10,26920 Kč | 513,46 Kč |
| 100 | 9,77910 Kč | 977,91 Kč |
| 250 | 9,16556 Kč | 2 291,39 Kč |
| 500 | 8,72760 Kč | 4 363,80 Kč |
| 1 000 | 8,31092 Kč | 8 310,92 Kč |
| 2 500 | 7,79036 Kč | 19 475,90 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |








