


MX80E04SZ1A | |
|---|---|
DigiKey Part Number | 670-MX80E04SZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80E04SZ1A |
Description | CONN SCKT HSG 4 POS KEY A IPX9K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 94,68400 Kč | 946,84 Kč |
| 25 | 89,67040 Kč | 2 241,76 Kč |
| 50 | 87,58480 Kč | 4 379,24 Kč |
| 100 | 83,41370 Kč | 8 341,37 Kč |
| 250 | 72,98676 Kč | 18 246,69 Kč |
| 500 | 70,90160 Kč | 35 450,80 Kč |
| 1 000 | 60,47490 Kč | 60 474,90 Kč |
| 2 500 | 56,30418 Kč | 140 760,45 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |


