
MX81A004SF1 | |
|---|---|
DigiKey Part Number | 670-MX81A004SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX81A004SF1 |
Description | CONN SOCKET HSG 4 POS KEY 1 2.54 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX80E04SZ1A | JAE Electronics | 227 | 670-MX80E04SZ1A-ND | 104,28000 Kč | Parametric Equivalent |
| MX81A004SF2 | JAE Electronics | 854 | 670-MX81A004SF2-ND | 13,97000 Kč | Parametric Equivalent |
| 1-929170-4 | TE Connectivity AMP Connectors | 3 510 | A128320-ND | 13,56000 Kč | Parametric Equivalent |
| 936119-1 | TE Connectivity AMP Connectors | 1 784 | 936119-1-ND | 27,74000 Kč | Parametric Equivalent |
| 936119-2 | TE Connectivity AMP Connectors | 5 734 | 936119-2-ND | 27,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 25 | 9,90200 Kč | 247,55 Kč |
| 50 | 9,42660 Kč | 471,33 Kč |
| 100 | 8,97620 Kč | 897,62 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,01184 Kč | 4 005,92 Kč |
| 2 000 | 7,26481 Kč | 14 529,62 Kč |
| 4 000 | 6,91803 Kč | 27 672,12 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



