4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
MX81 Series | Compact Automotive Connector

MX81A004SF2

DigiKey Part Number
670-MX81A004SF2-ND
Manufacturer
Manufacturer Product Number
MX81A004SF2
Description
CONN SOCKET HSG 4 POS KEY 2 2.54
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX80E04SZ1AJAE Electronics227670-MX80E04SZ1A-ND104,28000 KčParametric Equivalent
MX81A004SF1JAE Electronics1 757670-MX81A004SF1-ND12,51000 KčParametric Equivalent
1-929170-4TE Connectivity AMP Connectors3 510A128320-ND13,56000 KčParametric Equivalent
936119-1TE Connectivity AMP Connectors1 784936119-1-ND27,74000 KčParametric Equivalent
936119-2TE Connectivity AMP Connectors5 734936119-2-ND27,74000 KčParametric Equivalent
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
1011,92900 Kč119,29 Kč
2511,18680 Kč279,67 Kč
5010,65300 Kč532,65 Kč
10010,14200 Kč1 014,20 Kč
2509,50676 Kč2 376,69 Kč
5009,05212 Kč4 526,06 Kč
2 0008,20810 Kč16 416,20 Kč
4 0007,81638 Kč31 265,52 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč