


MX81A004NF2R300 | |
|---|---|
DigiKey Part Number | 670-MX81A004NF2R300TR-ND - Tape & Reel (TR) 670-MX81A004NF2R300CT-ND - Cut Tape (CT) 670-MX81A004NF2R300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX81A004NF2R300 |
Description | CONN PIN HDR 4 POS KEY 2 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 25 | 24,05040 Kč | 601,26 Kč |
| 50 | 22,89940 Kč | 1 144,97 Kč |
| 100 | 21,80440 Kč | 2 180,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,17630 Kč | 6 052,89 Kč |
| 600 | 19,21313 Kč | 11 527,88 Kč |
| 900 | 18,67123 Kč | 16 804,11 Kč |
| 1 500 | 18,01025 Kč | 27 015,38 Kč |
| 2 100 | 17,58784 Kč | 36 934,46 Kč |
| 3 000 | 17,15101 Kč | 51 453,03 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



