Socket Contact Tin 17-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 17-18 AWG Crimp Stamped
MX81 Series | Compact Automotive Connector

MX80S08K3F1

DigiKey Part Number
670-MX80S08K3F1TR-ND - Tape & Reel (TR)
670-MX80S08K3F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX80S08K3F1
Description
CONN SOCKET 0.75-1.0MM2 CRIMP TI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
17-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,94800 Kč39,48 Kč
253,68720 Kč92,18 Kč
503,51080 Kč175,54 Kč
1003,34500 Kč334,50 Kč
2503,13460 Kč783,65 Kč
5002,98466 Kč1 492,33 Kč
1 0002,84208 Kč2 842,08 Kč
2 5002,66389 Kč6 659,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,45391 Kč19 631,28 Kč
16 0002,33676 Kč37 388,16 Kč
24 0002,27088 Kč54 501,12 Kč
40 0002,19054 Kč87 621,60 Kč
56 0002,13919 Kč119 794,64 Kč
80 0002,08607 Kč166 885,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč