
MX80P10K4F1 | |
|---|---|
DigiKey Part Number | 670-MX80P10K4F1TR-ND - Tape & Reel (TR) 670-MX80P10K4F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX80P10K4F1 |
Description | CONN PIN 0.3-0.5MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JAE Electronics | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 500 | 2,75662 Kč | 1 378,31 Kč |
| 1 000 | 2,62475 Kč | 2 624,75 Kč |
| 5 000 | 2,34262 Kč | 11 713,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,23077 Kč | 22 307,70 Kč |
| 20 000 | 2,12429 Kč | 42 485,80 Kč |
| 30 000 | 2,06441 Kč | 61 932,30 Kč |
| 50 000 | 1,99137 Kč | 99 568,50 Kč |
| 70 000 | 1,94469 Kč | 136 128,30 Kč |
| 100 000 | 1,89641 Kč | 189 641,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











