
MX80P08K3F1 | |
|---|---|
DigiKey Part Number | 670-MX80P08K3F1TR-ND - Tape & Reel (TR) 670-MX80P08K3F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX80P08K3F1 |
Description | CONN PIN 0.75-1.0MM2 CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 17-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 50 | 3,51080 Kč | 175,54 Kč |
| 100 | 3,34500 Kč | 334,50 Kč |
| 250 | 3,13460 Kč | 783,65 Kč |
| 500 | 2,98466 Kč | 1 492,33 Kč |
| 1 000 | 2,84208 Kč | 2 842,08 Kč |
| 2 500 | 2,66389 Kč | 6 659,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,45391 Kč | 19 631,28 Kč |
| 16 000 | 2,33676 Kč | 37 388,16 Kč |
| 24 000 | 2,27088 Kč | 54 501,12 Kč |
| 40 000 | 2,19054 Kč | 87 621,60 Kč |
| 56 000 | 2,13919 Kč | 119 794,64 Kč |
| 80 000 | 2,08607 Kč | 166 885,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











