Parametric Equivalent



MX80BW8PZ1A | |
|---|---|
DigiKey Part Number | 670-MX80BW8PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80BW8PZ1A |
Description | CONN PIN HOUSING 8 POS CODE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX80BW8SZ1A | JAE Electronics | 750 | 670-MX80BW8SZ1A-ND | 44,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 200 | 29,89905 Kč | 5 979,81 Kč |
| 400 | 28,47120 Kč | 11 388,48 Kč |
| 600 | 27,66802 Kč | 16 600,81 Kč |
| 1 000 | 26,68888 Kč | 26 688,88 Kč |
| 2 600 | 24,94974 Kč | 64 869,32 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |





