


MX80B12SZ1A | |
|---|---|
DigiKey Part Number | 670-MX80B12SZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80B12SZ1A |
Description | CONN SCKT HOUSING 12 POS CODE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,93800 Kč | 479,38 Kč |
| 25 | 44,91880 Kč | 1 122,97 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 200 | 38,78540 Kč | 7 757,08 Kč |
| 400 | 36,93390 Kč | 14 773,56 Kč |
| 600 | 35,89258 Kč | 21 535,55 Kč |
| 1 000 | 34,62213 Kč | 34 622,13 Kč |
| 2 600 | 32,36656 Kč | 84 153,06 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |










