8 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
JAE’s MX80 Series Harness Assembly | Terminal Insertion and Extraction

MX80BW8SZ1A

DigiKey Part Number
670-MX80BW8SZ1A-ND
Manufacturer
Manufacturer Product Number
MX80BW8SZ1A
Description
CONN SCKT HOUSING 8 POS CODE A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1037,51900 Kč375,19 Kč
2535,16240 Kč879,06 Kč
5033,48140 Kč1 674,07 Kč
20030,35725 Kč6 071,45 Kč
40028,90780 Kč11 563,12 Kč
60028,09237 Kč16 855,42 Kč
1 00027,09818 Kč27 098,18 Kč
2 60025,33245 Kč65 864,37 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč