


2309309-3 | |
|---|---|
DigiKey Part Number | 17-2309309-3-ND |
Manufacturer | |
Manufacturer Product Number | 2309309-3 |
Description | 8POS,NANOMQS,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Housing for Female Insert Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2309309-3 Models |
Category | Row Spacing 0.071" (1.80mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 62,79600 Kč | 627,96 Kč |
| 25 | 58,85440 Kč | 1 471,36 Kč |
| 50 | 56,04280 Kč | 2 802,14 Kč |
| 100 | 53,36510 Kč | 5 336,51 Kč |
| 250 | 50,02316 Kč | 12 505,79 Kč |
| 500 | 47,63564 Kč | 23 817,82 Kč |
| 1 000 | 45,36301 Kč | 45 363,01 Kč |
| 2 500 | 42,52536 Kč | 106 313,40 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |






