Pin Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX80P10K5F1

DigiKey Part Number
670-MX80P10K5F1-ND
Manufacturer
Manufacturer Product Number
MX80P10K5F1
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAE Electronics
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 635
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,47800 Kč24,78 Kč
252,31800 Kč57,95 Kč
502,20480 Kč110,24 Kč
1002,09770 Kč209,77 Kč
2501,96624 Kč491,56 Kč
5001,87260 Kč936,30 Kč
1 0001,78294 Kč1 782,94 Kč
2 5001,67110 Kč4 177,75 Kč
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč