




MX80B02PZ1A | |
|---|---|
DigiKey Part Number | 670-MX80B02PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80B02PZ1A |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX80B02PZ1A Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 200 | 20,40795 Kč | 4 081,59 Kč |
| 400 | 19,43260 Kč | 7 773,04 Kč |
| 600 | 18,88455 Kč | 11 330,73 Kč |
| 1 000 | 18,21577 Kč | 18 215,77 Kč |
| 2 600 | 17,02857 Kč | 44 274,28 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |












