



MX80B02PZ1B | |
|---|---|
DigiKey Part Number | 670-MX80B02PZ1B-ND |
Manufacturer | |
Manufacturer Product Number | MX80B02PZ1B |
Description | CONN PIN HSG 2 POS KEY C 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 200 | 25,53355 Kč | 5 106,71 Kč |
| 400 | 24,31463 Kč | 9 725,85 Kč |
| 600 | 23,62870 Kč | 14 177,22 Kč |
| 1 000 | 22,79228 Kč | 22 792,28 Kč |
| 2 600 | 21,30683 Kč | 55 397,76 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |








