2077780002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 352
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 294
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 600
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 599
Unit Price: 40,95000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 569
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 380
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 563
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 745
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 590
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 25,39805 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 589
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 24,33445 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 599
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 450
Unit Price: 42,42000 Kč
Datasheet
2 Position Rectangular Housing Connector Plug Black 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.142" (3.60mm)
2077780002
2077780002
Squba Sealed Wire-to-Wire Connectors

2077780002

DigiKey Part Number
WM27003-ND
Manufacturer
Manufacturer Product Number
2077780002
Description
CONN PLUG HSG 2POS 3.60MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bag
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.142" (3.60mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780012Molex1 352900-2077780012-ND41,16000 KčParametric Equivalent
2077780102Molex1 294900-2077780102-ND41,79000 KčParametric Equivalent
2077780112Molex1 600900-2077780112-ND43,47000 KčParametric Equivalent
2077780202Molex1 599900-2077780202-ND40,95000 KčParametric Equivalent
2077780212Molex1 569900-2077780212-ND43,47000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,47100 Kč414,71 Kč
2538,87160 Kč971,79 Kč
5037,01100 Kč1 850,55 Kč
10035,24090 Kč3 524,09 Kč
30032,61130 Kč9 783,39 Kč
50031,45668 Kč15 728,34 Kč
1 00029,95554 Kč29 955,54 Kč
2 50028,08121 Kč70 203,02 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč