


2077780003 | |
|---|---|
DigiKey Part Number | 900-2077780003-ND |
Manufacturer | |
Manufacturer Product Number | 2077780003 |
Description | CONN PLUG HSG 3POS 3.60MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,51600 Kč | 445,16 Kč |
| 25 | 41,72720 Kč | 1 043,18 Kč |
| 50 | 39,72820 Kč | 1 986,41 Kč |
| 100 | 37,83000 Kč | 3 783,00 Kč |
| 300 | 35,00787 Kč | 10 502,36 Kč |
| 500 | 33,76814 Kč | 16 884,07 Kč |
| 1 000 | 32,15676 Kč | 32 156,76 Kč |
| 2 500 | 30,14473 Kč | 75 361,82 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |







