Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp Power
Squba Sealed Wire-to-Wire Connectors

2077770002

DigiKey Part Number
WM27010TR-ND - Tape & Reel (TR)
WM27010CT-ND - Cut Tape (CT)
900-2077770002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2077770002
Description
CONN SOCKET 18-20AWG SQUBA 3.6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,39400 Kč23,94 Kč
252,23400 Kč55,85 Kč
502,12920 Kč106,46 Kč
1002,02630 Kč202,63 Kč
2501,89820 Kč474,55 Kč
5001,80750 Kč903,75 Kč
1 0001,72121 Kč1 721,21 Kč
2 5001,61324 Kč4 033,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,66636 Kč8 331,80 Kč
10 0001,58680 Kč15 868,00 Kč
15 0001,54202 Kč23 130,30 Kč
25 0001,48743 Kč37 185,75 Kč
35 0001,45255 Kč50 839,25 Kč
50 0001,41647 Kč70 823,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč