Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2077780004 | |
|---|---|
DigiKey Part Number | WM27011-ND |
Manufacturer | |
Manufacturer Product Number | 2077780004 |
Description | CONN PLUG HSG 4POS 3.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780014 | Molex | 0 | 900-2077780014-ND | 29,79686 Kč | Parametric Equivalent |
| 2077780104 | Molex | 0 | 900-2077780104-ND | 29,30496 Kč | Parametric Equivalent |
| 2077780114 | Molex | 0 | 900-2077780114-ND | 33,46669 Kč | Parametric Equivalent |
| 2077780204 | Molex | 1 199 | 900-2077780204-ND | 35,91000 Kč | Parametric Equivalent |
| 2077780214 | Molex | 1 199 | 900-2077780214-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 25 | 44,38960 Kč | 1 109,74 Kč |
| 50 | 42,26480 Kč | 2 113,24 Kč |
| 100 | 40,24480 Kč | 4 024,48 Kč |
| 300 | 37,24137 Kč | 11 172,41 Kč |
| 500 | 35,92338 Kč | 17 961,69 Kč |
| 1 000 | 34,20889 Kč | 34 208,89 Kč |
| 2 500 | 32,06882 Kč | 80 172,05 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


















