
2077820004 | |
|---|---|
DigiKey Part Number | WM27013-ND |
Manufacturer | |
Manufacturer Product Number | 2077820004 |
Description | CONN RCPT HSG 4POS 3.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.142" (3.60mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,01200 Kč | 520,12 Kč |
| 25 | 48,74040 Kč | 1 218,51 Kč |
| 52 | 46,28442 Kč | 2 406,79 Kč |
| 104 | 44,07356 Kč | 4 583,65 Kč |
| 260 | 41,31358 Kč | 10 741,53 Kč |
| 520 | 39,34177 Kč | 20 457,72 Kč |
| 1 040 | 37,46488 Kč | 38 963,48 Kč |
| 2 548 | 35,17115 Kč | 89 616,09 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




