4 Position Rectangular Housing Connector Receptacle Red 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820114

DigiKey Part Number
900-2077820114-ND
Manufacturer
Manufacturer Product Number
2077820114
Description
RCPT ASSY 4CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077820004Molex11 084WM27013-ND61,31000 KčParametric Equivalent
2077820304Molex997900-2077820304-ND60,68000 KčParametric Equivalent
2077820404Molex900900-2077820404-ND54,38000 KčParametric Equivalent
2077820704Molex520900-2077820704-ND54,80000 KčParametric Equivalent
2077820804Molex478900-2077820804-ND54,80000 KčParametric Equivalent
In-Stock: 1 037
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1045,62900 Kč456,29 Kč
2542,76040 Kč1 069,01 Kč
5040,71940 Kč2 035,97 Kč
10038,77490 Kč3 877,49 Kč
25036,34584 Kč9 086,46 Kč
50034,61058 Kč17 305,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč