2077820214 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11 084
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,18229 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 037
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 33,91561 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 997
Unit Price: 60,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,55996 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 900
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 32,86792 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,00291 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,55996 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,34320 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,25051 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: 54,80000 Kč
Datasheet
4 Position Rectangular Housing Connector Receptacle Natural 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820214

DigiKey Part Number
900-2077820214-ND
Manufacturer
Manufacturer Product Number
2077820214
Description
RCPT ASSY 4CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077820004Molex11 084WM27013-ND61,31000 KčParametric Equivalent
2077820014Molex0900-2077820014-ND33,18229 KčParametric Equivalent
2077820104Molex0900-2077820104-ND54,38000 KčParametric Equivalent
2077820114Molex1 037900-2077820114-ND53,75000 KčParametric Equivalent
2077820204Molex0900-2077820204-ND33,91561 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 04032,86792 Kč34 182,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,86792 Kč
Unit Price with VAT:39,77018 Kč