
2077820404 | |
|---|---|
DigiKey Part Number | 900-2077820404-ND |
Manufacturer | |
Manufacturer Product Number | 2077820404 |
Description | RCPT ASSY 4CKT SQUBA 3.6 KEY4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820404 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820004 | Molex | 11 084 | WM27013-ND | 61,31000 Kč | Parametric Equivalent |
| 2077820114 | Molex | 1 037 | 900-2077820114-ND | 53,75000 Kč | Parametric Equivalent |
| 2077820304 | Molex | 997 | 900-2077820304-ND | 60,68000 Kč | Parametric Equivalent |
| 2077820704 | Molex | 520 | 900-2077820704-ND | 54,80000 Kč | Parametric Equivalent |
| 2077820804 | Molex | 478 | 900-2077820804-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 43,36520 Kč | 1 084,13 Kč |
| 50 | 41,29460 Kč | 2 064,73 Kč |
| 100 | 39,32090 Kč | 3 932,09 Kč |
| 250 | 36,85820 Kč | 9 214,55 Kč |
| 500 | 35,09900 Kč | 17 549,50 Kč |
| 1 040 | 33,33190 Kč | 34 665,18 Kč |
| 3 120 | 30,84754 Kč | 96 244,32 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

