Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077820204 | |
|---|---|
DigiKey Part Number | 900-2077820204-ND |
Manufacturer | |
Manufacturer Product Number | 2077820204 |
Description | RCPT ASSY 4CKT SQUBA 3.6 KEY2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820204 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820004 | Molex | 11 084 | WM27013-ND | 61,31000 Kč | Parametric Equivalent |
| 2077820014 | Molex | 0 | 900-2077820014-ND | 33,18229 Kč | Parametric Equivalent |
| 2077820104 | Molex | 0 | 900-2077820104-ND | 54,38000 Kč | Parametric Equivalent |
| 2077820114 | Molex | 1 037 | 900-2077820114-ND | 53,75000 Kč | Parametric Equivalent |
| 2077820214 | Molex | 0 | 900-2077820214-ND | 32,86792 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | 33,91561 Kč | 35 272,23 Kč |
| Unit Price without VAT: | 33,91561 Kč |
|---|---|
| Unit Price with VAT: | 41,03789 Kč |










