Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp Power
Squba Sealed Wire-to-Wire Connectors

2077760001

DigiKey Part Number
WM27007TR-ND - Tape & Reel (TR)
WM27007CT-ND - Cut Tape (CT)
900-2077760001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2077760001
Description
CONN MALE 16AWG SQUBA 3.6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,22600 Kč22,26 Kč
252,09160 Kč52,29 Kč
501,99060 Kč99,53 Kč
1001,89610 Kč189,61 Kč
2501,77728 Kč444,32 Kč
5001,69244 Kč846,22 Kč
1 0001,61139 Kč1 611,39 Kč
2 5001,51026 Kč3 775,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,56074 Kč7 803,70 Kč
10 0001,48620 Kč14 862,00 Kč
15 0001,44427 Kč21 664,05 Kč
25 0001,39314 Kč34 828,50 Kč
35 0001,36045 Kč47 615,75 Kč
50 0001,32666 Kč66 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč