Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2042206006 | |
|---|---|
DigiKey Part Number | 2042206006-ND |
Manufacturer | |
Manufacturer Product Number | 2042206006 |
Description | RECEPTACLE ASSY, 5CKT,VD6,1.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2042206006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 36,64431 Kč | 43 973,17 Kč |
| Unit Price without VAT: | 36,64431 Kč |
|---|---|
| Unit Price with VAT: | 44,33962 Kč |
















