2302515-9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,64431 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 105
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 600
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 600
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 600
Unit Price: 8,40000 Kč
Datasheet
New Product
5 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302515-9

DigiKey Part Number
17-2302515-9-ND
Manufacturer
Manufacturer Product Number
2302515-9
Description
5-PORT MATENET FRAME,STP, COD Z
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2302515-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes