
2077820402 | |
|---|---|
DigiKey Part Number | 900-2077820402-ND |
Manufacturer | |
Manufacturer Product Number | 2077820402 |
Description | RCPT ASSY 2CKT SQUBA 3.6 KEY4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820002 | Molex | 1 885 | WM27005-ND | 53,96000 Kč | Parametric Equivalent |
| 2077820012 | Molex | 386 | 900-2077820012-ND | 46,20000 Kč | Parametric Equivalent |
| 2077820102 | Molex | 723 | 900-2077820102-ND | 47,46000 Kč | Parametric Equivalent |
| 2077820112 | Molex | 1 439 | 900-2077820112-ND | 47,25000 Kč | Parametric Equivalent |
| 2077820212 | Molex | 1 410 | 900-2077820212-ND | 47,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 37,73760 Kč | 943,44 Kč |
| 50 | 35,93600 Kč | 1 796,80 Kč |
| 100 | 34,21620 Kč | 3 421,62 Kč |
| 250 | 32,07320 Kč | 8 018,30 Kč |
| 500 | 30,54244 Kč | 15 271,22 Kč |
| 1 440 | 28,34628 Kč | 40 818,64 Kč |
| 2 880 | 26,99424 Kč | 77 743,41 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



