Pozidriv®, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05018287001

DigiKey Part Number
5627-05018287001-ND
Manufacturer
Manufacturer Product Number
05018287001
Description
932/918/6 SCREWDRIVER SET KRAFTF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pozidriv®, Slotted Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Pozidriv®, Slotted
Includes
Plastic Holder
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 246,65000 Kč1 246,65 Kč
51 155,47800 Kč5 777,39 Kč
101 118,31100 Kč11 183,11 Kč
251 071,04080 Kč26 776,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 246,65000 Kč
Unit Price with VAT:1 508,44650 Kč