



2227249-3 | |
|---|---|
DigiKey Part Number | A144294-ND |
Manufacturer | |
Manufacturer Product Number | 2227249-3 |
Description | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227249-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,39000 Kč | 1 346,39 Kč |
| 18 | 1 097,98556 Kč | 19 763,74 Kč |
| 27 | 1 067,03296 Kč | 28 809,89 Kč |
| 54 | 1 016,15537 Kč | 54 872,39 Kč |
| 108 | 967,71231 Kč | 104 512,93 Kč |
| Unit Price without VAT: | 1 346,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,13190 Kč |











