
NBB5-18GM40-Z0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM40-Z0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM40-Z0-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM40-Z0-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,95000 Kč | 2 788,95 Kč |
| Unit Price without VAT: | 2 788,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 374,62950 Kč |











