
936119-2 | |
|---|---|
DigiKey Part Number | 936119-2-ND |
Manufacturer | |
Manufacturer Product Number | 936119-2 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Yellow 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936119-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,62900 Kč | 236,29 Kč |
| 25 | 22,14840 Kč | 553,71 Kč |
| 50 | 21,08900 Kč | 1 054,45 Kč |
| 100 | 20,07970 Kč | 2 007,97 Kč |
| 250 | 18,82084 Kč | 4 705,21 Kč |
| 750 | 17,41657 Kč | 13 062,43 Kč |
| 1 500 | 16,58541 Kč | 24 878,11 Kč |
| 3 000 | 15,79401 Kč | 47 382,03 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |




