2 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
MX81 Series | Compact Automotive Connector

MX81A002SF3

DigiKey Part Number
670-MX81A002SF3-ND
Manufacturer
Manufacturer Product Number
MX81A002SF3
Description
CONN SOCKET HSG 2 POS KEY 3 2.54
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Green
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 134
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,57400 Kč105,74 Kč
259,90200 Kč247,55 Kč
509,42660 Kč471,33 Kč
1008,97620 Kč897,62 Kč
2508,41396 Kč2 103,49 Kč
5008,01184 Kč4 005,92 Kč
2 0007,26481 Kč14 529,62 Kč
4 0006,91803 Kč27 672,12 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč