Tab Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173645-1

DigiKey Part Number
A104961TR-ND - Tape & Reel (TR)
A104961CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173645-1
Description
CONN TAB 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173645-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,44000 Kč24,40 Kč
252,27760 Kč56,94 Kč
502,16900 Kč108,45 Kč
1002,06470 Kč206,47 Kč
2501,93540 Kč483,85 Kč
5001,84238 Kč921,19 Kč
1 0001,75436 Kč1 754,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65579 Kč4 967,37 Kč
6 0001,57668 Kč9 460,08 Kč
9 0001,53216 Kč13 789,44 Kč
15 0001,47790 Kč22 168,50 Kč
21 0001,44323 Kč30 307,83 Kč
30 0001,40736 Kč42 220,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč