
174463-2 | |
|---|---|
DigiKey Part Number | 174463-2-ND |
Manufacturer | |
Manufacturer Product Number | 174463-2 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174463-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,84280 Kč | 221,07 Kč |
| 50 | 8,42140 Kč | 421,07 Kč |
| 100 | 8,01690 Kč | 801,69 Kč |
| 300 | 7,41760 Kč | 2 225,28 Kč |
| 500 | 7,15510 Kč | 3 577,55 Kč |
| 1 000 | 6,81307 Kč | 6 813,07 Kč |
| 2 500 | 6,38637 Kč | 15 965,93 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











