10 Position Rectangular Housing Connector Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174932-1

DigiKey Part Number
A122196-ND
Manufacturer
Manufacturer Product Number
174932-1
Description
CONN RCPT CAP HSNG 10POS DL WHT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
174932-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-30°C ~ 105°C
Contact Type
Tab
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1027,11200 Kč271,12 Kč
2525,41040 Kč635,26 Kč
5024,19660 Kč1 209,83 Kč
10023,03910 Kč2 303,91 Kč
25021,59544 Kč5 398,86 Kč
50020,56394 Kč10 281,97 Kč
1 00019,58206 Kč19 582,06 Kč
2 50018,35659 Kč45 891,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč