Pin Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345210-1

DigiKey Part Number
A123024TR-ND - Tape & Reel (TR)
A123024CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
345210-1
Description
CONN PIN 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
345210-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,63000 Kč46,30 Kč
254,33800 Kč108,45 Kč
504,12520 Kč206,26 Kč
1003,92920 Kč392,92 Kč
2503,68308 Kč920,77 Kč
5003,50664 Kč1 753,32 Kč
1 0003,33917 Kč3 339,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,08823 Kč12 352,92 Kč
8 0002,94078 Kč23 526,24 Kč
12 0002,85785 Kč34 294,20 Kč
20 0002,75672 Kč55 134,40 Kč
28 0002,69207 Kč75 377,96 Kč
40 0002,62522 Kč105 008,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč