8 Position Rectangular Housing Connector Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174931-1

DigiKey Part Number
A107213-ND
Manufacturer
Manufacturer Product Number
174931-1
Description
CONN RCPT HSG 8POS DL WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
174931-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-30°C ~ 105°C
Contact Type
Tab
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,92000 Kč24,92 Kč
1021,13700 Kč211,37 Kč
2519,79720 Kč494,93 Kč
5018,85180 Kč942,59 Kč
10017,95180 Kč1 795,18 Kč
25016,82664 Kč4 206,66 Kč
50016,02324 Kč8 011,62 Kč
1 00015,25807 Kč15 258,07 Kč
2 50014,30302 Kč35 757,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,92000 Kč
Unit Price with VAT:30,15320 Kč