
174935-1 | |
|---|---|
DigiKey Part Number | A123113-ND |
Manufacturer | |
Manufacturer Product Number | 174935-1 |
Description | CONN RCPT HSG 18POS DL WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 174935-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Color White |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 36,81000 Kč | 368,10 Kč |
| 25 | 34,49480 Kč | 862,37 Kč |
| 50 | 32,84320 Kč | 1 642,16 Kč |
| 100 | 31,27490 Kč | 3 127,49 Kč |
| 250 | 29,31448 Kč | 7 328,62 Kč |
| 500 | 27,91550 Kč | 13 957,75 Kč |
| 1 000 | 26,58305 Kč | 26 583,05 Kč |
| 2 500 | 24,91957 Kč | 62 298,93 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |










