



776533-1 | |
|---|---|
DigiKey Part Number | A104214-ND |
Manufacturer | |
Manufacturer Product Number | 776533-1 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776533-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 14 | 82,20714 Kč | 1 150,90 Kč |
| 28 | 78,28500 Kč | 2 191,98 Kč |
| 56 | 74,54286 Kč | 4 174,40 Kč |
| 112 | 70,98259 Kč | 7 950,05 Kč |
| 252 | 67,03444 Kč | 16 892,68 Kč |
| 504 | 63,83601 Kč | 32 173,35 Kč |
| 1 008 | 60,79129 Kč | 61 277,62 Kč |
| 2 506 | 57,01150 Kč | 142 870,82 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |










