



776438-1 | |
|---|---|
DigiKey Part Number | A104191-ND |
Manufacturer | |
Manufacturer Product Number | 776438-1 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776438-1 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 116,10300 Kč | 1 161,03 Kč |
| 25 | 108,81560 Kč | 2 720,39 Kč |
| 50 | 103,61840 Kč | 5 180,92 Kč |
| 100 | 98,67150 Kč | 9 867,15 Kč |
| 250 | 92,49496 Kč | 23 123,74 Kč |
| 500 | 88,08278 Kč | 44 041,39 Kč |
| 1 000 | 83,88249 Kč | 83 882,49 Kč |
| 2 500 | 78,63742 Kč | 196 593,55 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |















